Methane Sensor 2.5 V ~ 4 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09404

DigiKey Part Number
1568-09404-ND
Manufacturer
Manufacturer Product Number
09404
Description
SENSOR METHANE 2.5V-4 V OUTPUT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Methane Sensor 2.5 V ~ 4 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Methane
Manufacturer
SparkFun Electronics
Output
2.5 V ~ 4 V
Packaging
Bulk
Voltage - Supply
4.9V ~ 5.1V
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.39000¥57.39
Manufacturers Standard Package