
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
08891 | |
---|---|
DigiKey Part Number | 1568-08891-ND |
Manufacturer | |
Manufacturer Product Number | 08891 |
Description | GAS SENSOR BREAKOUT BOARD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 08891 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Plated Through Hole to Plated Through Hole | |
Package Accepted | Gas Sensor | |
Number of Positions | 6 | |
Pitch | - | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 0.661" Dia (16.80mm) |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | |
Design Resources | |
EDA Models | 08891 Models |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8534.00.0040 |
In-Stock: 245
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
You May Also Be Interested InSee All
2 Items
Additional Resources
Attribute | Description |
---|---|
Other Names | 1568-1378 8891 BOB-08891 1568-1378-ND 1568-08891 |
Manufacturer Standard Package | 1 |