VK16K33 14-Segment 4-Digit Display Qwiic Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16918

DigiKey Part Number
1568-16918-ND
Manufacturer
Manufacturer Product Number
16918
Description
QWIIC ALPHANUMERIC DISP PURPLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
VK16K33 14-Segment 4-Digit Display Qwiic Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Platform
Qwiic
Type
Display
Function
14-Segment 4-Digit
Utilized IC / Part
VK16K33
Contents
Board(s)
Suggested Programming Environment
Arduino
Interconnect System
Qwiic
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥98.36000¥98.36
Manufacturers Standard Package