
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16566 | |
---|---|
DigiKey Part Number | 1568-16566-ND |
Manufacturer | |
Manufacturer Product Number | 16566 |
Description | SPARKFUN QWIIC QUAD RELAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Electromechanical Relay Qwiic Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic | |
Type | Relay | |
Function | Electromechanical | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
In-Stock: 34
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥314.17000 | ¥314.17 |
You May Also Be Interested InSee All
10 Items