RF Adapter Bluetooth v4.0 150Mbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15449

DigiKey Part Number
1568-15449-ND
Manufacturer
Manufacturer Product Number
15449
Description
EDIMAX 2-IN-1 WIFI AND BLUETOOTH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Adapter Bluetooth v4.0 150Mbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Function
Adapter
Modulation or Protocol
Bluetooth v4.0
Frequency
-
Applications
General Purpose
Interface
-
Sensitivity
-
Power - Output
-
Data Rate (Max)
150Mbps
Features
-
Voltage - Supply
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥212.44000¥212.44
Manufacturers Standard Package