
14702 | |
|---|---|
DigiKey Part Number | 1568-14702-ND |
Manufacturer | |
Manufacturer Product Number | 14702 |
Description | BENDABLE EL WIRE BLUEGREEN 3M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electroluminescent EL Wire Blue-Green 9.84' (3m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | EL Wire | |
Color | Blue-Green | |
Size / Dimension | 9.84' (3m) | |
Contents | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥98.36000 | ¥98.36 |

