
11005 | |
|---|---|
DigiKey Part Number | 1568-11005-ND |
Manufacturer | |
Manufacturer Product Number | 11005 |
Description | NON-INVASIVE CURRENT SENSOR - 30 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 A 1:2000 Current Sense Transformer 50Hz ~ 60Hz 250mOhm Max Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Split Core) | |
Current Rating (Amps) | 30 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:2000 | |
Current Ratio | 30:15 | |
DC Resistance (DCR) | 250mOhm Max | |
Ratings | - | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 1.024" L x 1.004" W (26.00mm x 25.50mm) | |
Height - Seated (Max) | 1.575" (40.00mm) | |
Termination Style | Wire Leads with Connector | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥149.47000 | ¥149.47 |

