
09370 | |
|---|---|
DigiKey Part Number | 1568-09370-ND |
Manufacturer | |
Manufacturer Product Number | 09370 |
Description | EVAL BOARD FOR APTS006A0X |
Customer Reference | |
Detailed Description | APTS006A0X PicoTLynx™ 1 Non-Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.59V ~ 5.5V | |
Current - Output | 6A | |
Voltage - Input | 4.5V ~ 14V | |
Regulator Topology | - | |
Frequency - Switching | 600kHz | |
Contents | Board(s) | |
Utilized IC / Part | APTS006A0X | |
Note | - |


