
09353 | |
|---|---|
DigiKey Part Number | 1568-09353-ND |
Manufacturer | |
Manufacturer Product Number | 09353 |
Description | HEAT SHRINK KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Kit Black, Blue, Green, Red, Transparent Yellow |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Values | 95 pcs - 3.93" (100mm) lengths | |
Diameter | 25 pcs 0.059", 25 pcs 0.256", 25 pcs 0.146", 20 pcs 0.374" | |
Color | Black, Blue, Green, Red, Transparent Yellow | |
Shrinkage Ratio | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥95.63000 | ¥95.63 |



