Red 623nm LED Indication - Discrete 2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00533

DigiKey Part Number
1568-00533-ND
Manufacturer
Manufacturer Product Number
00533
Description
LED RED DIFFUSED T/H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Red 623nm LED Indication - Discrete 2V Radial
EDA/CAD Models
00533 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
Flashing
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
-
Height (Max)
13.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.13000¥4.13
Manufacturers Standard Package