UTS6JC18X2M3P | ||
---|---|---|
DigiKey Part Number | SOU1870-ND | |
Manufacturer | ||
Manufacturer Product Number | UTS6JC18X2M3P | |
Description | CONN PLUG HSG MALE 5POS INLINE | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 5 (3 + 2 Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 5 (3 + 2 Power) | |
Shell Size - Insert | 18X2 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 (3), 8 Power (2) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥184.93600 | ¥4,623.40 |