UTS1JC1412P | ||
---|---|---|
DigiKey Part Number | SOU2087-ND | |
Manufacturer | ||
Manufacturer Product Number | UTS1JC1412P | |
Description | CONN RCPT HSG MALE 12POS INLINE | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 12 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell | |
Datasheet | Datasheet | |
EDA/CAD Models | UTS1JC1412P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 12 | |
Shell Size - Insert | 14-12 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polyamide (PA), Nylon | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.25000 | ¥181.25 |
10 | ¥157.05100 | ¥1,570.51 |
25 | ¥148.85600 | ¥3,721.40 |
50 | ¥146.69920 | ¥7,334.96 |
100 | ¥129.44050 | ¥12,944.05 |
250 | ¥120.81116 | ¥30,202.79 |
500 | ¥118.22236 | ¥59,111.18 |