UTP01412P | ||
---|---|---|
DigiKey Part Number | SOU1144-ND | |
Manufacturer | ||
Manufacturer Product Number | UTP01412P | |
Description | CONN RCPT HSNG MALE 12POS PNL MT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 12 Position Circular Connector Receptacle Housing Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 12 | |
Shell Size - Insert | 14-12 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Polyester, Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -25°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.98000 | ¥142.98 |
10 | ¥126.72000 | ¥1,267.20 |
25 | ¥121.84680 | ¥3,046.17 |
50 | ¥116.97160 | ¥5,848.58 |
100 | ¥110.47390 | ¥11,047.39 |
250 | ¥100.72596 | ¥25,181.49 |
500 | ¥94.22734 | ¥47,113.67 |
1,000 | ¥86.42927 | ¥86,429.27 |