SMS9RDH1 | ||
---|---|---|
DigiKey Part Number | SOU1206-ND | |
Manufacturer | ||
Manufacturer Product Number | SMS9RDH1 | |
Description | CONN RCPT HSG 9POS 5.08MM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 9 Rectangular Connectors - Housings Receptacle 0.200" (5.08mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | - | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 3 | |
Row Spacing | 0.200" (5.08mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | - | |
Features | Strain Relief | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.14000 | ¥54.14 |
10 | ¥48.91800 | ¥489.18 |
25 | ¥46.21040 | ¥1,155.26 |
50 | ¥45.08400 | ¥2,254.20 |
100 | ¥42.82950 | ¥4,282.95 |
300 | ¥38.32157 | ¥11,496.47 |
500 | ¥36.06724 | ¥18,033.62 |
1,000 | ¥31.55884 | ¥31,558.84 |
2,500 | ¥29.98090 | ¥74,952.25 |