SC16M11S6 | ||
---|---|---|
DigiKey Part Number | SOU1653TR-ND - Tape & Reel (TR) SOU1653CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | SC16M11S6 | |
Description | CONN SOCKET 16-18AWG GOLD CRIMP | |
Customer Reference | ||
Detailed Description | Socket Contact Gold Crimp 16-18 AWG Stamped | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.63000 | ¥14.63 |
10 | ¥12.73900 | ¥127.39 |
25 | ¥12.19480 | ¥304.87 |
50 | ¥11.92320 | ¥596.16 |
100 | ¥11.38100 | ¥1,138.10 |
250 | ¥10.29692 | ¥2,574.23 |
500 | ¥9.48394 | ¥4,741.97 |
1,000 | ¥8.12903 | ¥8,129.03 |