UTG114-12S | ||
---|---|---|
DigiKey Part Number | SOU1098-ND | |
Manufacturer | ||
Manufacturer Product Number | UTG114-12S | |
Description | CONN RCP HSG FMALE 12POS INLINE | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 12 Position Circular Connector Receptacle Housing Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 12 | |
Shell Size - Insert | 14-12 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Polyester, Glass Filled | |
Shell Finish | - | |
Housing Color | Black, Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic, Glass Filled | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.28000 | ¥140.28 |
10 | ¥124.31400 | ¥1,243.14 |
25 | ¥119.53480 | ¥2,988.37 |
50 | ¥114.75380 | ¥5,737.69 |
100 | ¥108.37800 | ¥10,837.80 |
250 | ¥98.81528 | ¥24,703.82 |
500 | ¥92.43992 | ¥46,219.96 |
1,000 | ¥84.78970 | ¥84,789.70 |