SC20ML-1D70 | ||
---|---|---|
DigiKey Part Number | SOU1655-ND | |
Manufacturer | ||
Manufacturer Product Number | SC20ML-1D70 | |
Description | CONN SOCKET 20-22AWG GOLD CRIMP | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Gold Crimp 20-22 AWG Stamped |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.11µin (0.130µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.44000 | ¥12.44 |
10 | ¥10.80500 | ¥108.05 |
100 | ¥9.65660 | ¥965.66 |
1,000 | ¥6.89736 | ¥6,897.36 |
5,000 | ¥6.11566 | ¥30,578.30 |
10,000 | ¥5.97771 | ¥59,777.10 |