


SP-4029 | |
|---|---|
DigiKey Part Number | 433-1275-ND |
Manufacturer | |
Manufacturer Product Number | SP-4029 |
Description | SPEAKER 16OHM 2W TOP PORT 85DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms General Purpose Speaker 2 W 450 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | SP-4029 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 450 Hz ~ 20 kHz | |
Frequency - Self Resonant | 450Hz | |
Impedance | 16 Ohms | |
Efficiency - dBA | 85.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 3 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Paper/Cloth | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.90000 | ¥44.90 |
| 10 | ¥35.36800 | ¥353.68 |
| 25 | ¥32.24080 | ¥806.02 |
| 60 | ¥29.55233 | ¥1,773.14 |
| 120 | ¥27.60892 | ¥3,313.07 |
| 300 | ¥25.26677 | ¥7,580.03 |
| 540 | ¥23.88878 | ¥12,899.94 |
| 1,020 | ¥23.87805 | ¥24,355.61 |




