GT-0603A-2 | ||
---|---|---|
DigiKey Part Number | 433-1193-ND | |
Manufacturer | ||
Manufacturer Product Number | GT-0603A-2 | |
Description | BUZZER MAGNETIC 3V 6.6MM TH | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 80mA 3kHz 75dB @ 1.5V, 10cm Through Hole PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | GT-0603A-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 4V | |
Frequency | 3kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 75dB @ 1.5V, 10cm | |
Current - Supply | 80mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.260" Dia (6.60mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥9.86000 | ¥98.60 |
25 | ¥9.12240 | ¥228.06 |
40 | ¥8.58950 | ¥343.58 |
225 | ¥8.07138 | ¥1,816.06 |
450 | ¥6.94444 | ¥3,125.00 |
1,125 | ¥6.49180 | ¥7,303.27 |
4,950 | ¥6.36162 | ¥31,490.02 |