Buzzers Indicator, Internally Driven Magnetic 3 V 30mA 2.3kHz 82dB @ 3V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WST-1203UX

DigiKey Part Number
433-1047-ND
Manufacturer
Manufacturer Product Number
WST-1203UX
Description
BUZZER MAGNETIC 3V 12MM TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Magnetic 3 V 30mA 2.3kHz 82dB @ 3V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
WST-1203UX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Mode
Single Tone
Manufacturer
Soberton Inc.
Sound Pressure Level (SPL)
82dB @ 3V, 10cm
Series
Current - Supply
30mA
Packaging
Tray
Port Location
Top
Part Status
Active
Operating Temperature
-20°C ~ 60°C
Driver Circuitry
Indicator, Internally Driven
Ratings
Washable
Input Type
Zero-Peak Signal
Mounting Type
Through Hole
Voltage - Rated
3 V
Termination
PC Pins
Voltage Range
2 ~ 4V
Size / Dimension
0.472" Dia (12.00mm)
Frequency
2.3kHz
Height - Seated (Max)
0.303" (7.70mm)
Technology
Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41,113
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.64000¥17.64
10¥13.38500¥133.85
25¥12.04680¥301.17
50¥11.14460¥557.23
100¥10.32440¥1,032.44
250¥9.35216¥2,338.04
500¥8.69106¥4,345.53
1,000¥8.08702¥8,087.02
5,000¥7.05037¥35,251.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.