MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 40MHz 256KB (256K x 8) FLASH 28-SPDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32MX270F256B-I/SP

DigiKey Part Number
PIC32MX270F256B-I/SP-ND
Manufacturer
Manufacturer Product Number
PIC32MX270F256B-I/SP
Description
IC MCU 32BIT 256KB FLASH 28SPDIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 40MHz 256KB (256K x 8) FLASH 28-SPDIP
Datasheet
 Datasheet
EDA/CAD Models
PIC32MX270F256B-I/SP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
64K x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
2.3V ~ 3.6V
Part Status
Active
Data Converters
A/D 9x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
MIPS32® M4K™
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Through Hole
Speed
40MHz
Supplier Device Package
28-SPDIP
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Package / Case
28-DIP (0.300", 7.62mm)
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Base Product Number
Number of I/O
19
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 152
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.24000¥45.24
25¥41.34880¥1,033.72
100¥37.54460¥3,754.46
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.