ES2G | |
---|---|
DigiKey Part Number | 1655-ES2GTR-ND - Tape & Reel (TR) 1655-ES2GCT-ND - Cut Tape (CT) 1655-ES2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2G |
Description | DIODE GEN PURP 400V 2A SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.47900 | ¥24.79 |
100 | ¥1.25440 | ¥125.44 |
500 | ¥1.02304 | ¥511.52 |
1,000 | ¥0.75904 | ¥759.04 |
2,000 | ¥0.63857 | ¥1,277.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.61050 | ¥3,052.50 |
10,000 | ¥0.52800 | ¥5,280.00 |
25,000 | ¥0.51810 | ¥12,952.50 |
50,000 | ¥0.42900 | ¥21,450.00 |
125,000 | ¥0.42240 | ¥52,800.00 |