US2G-HF | ||
---|---|---|
DigiKey Part Number | 641-US2G-HFTR-ND - Tape & Reel (TR) 641-US2G-HFCT-ND - Cut Tape (CT) 641-US2G-HFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | US2G-HF | |
Description | DIODE GEN PURP 400V 2A DO214AC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Diode 400 V 2A Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.29900 | ¥22.99 |
100 | ¥1.15920 | ¥115.92 |
500 | ¥0.94588 | ¥472.94 |
1,000 | ¥0.70182 | ¥701.82 |
2,000 | ¥0.59042 | ¥1,180.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.56447 | ¥2,822.35 |
10,000 | ¥0.48820 | ¥4,882.00 |
25,000 | ¥0.47904 | ¥11,976.00 |
50,000 | ¥0.39666 | ¥19,833.00 |
125,000 | ¥0.39056 | ¥48,820.00 |