STGWA40HP65FB2 | |
---|---|
DigiKey Part Number | 497-19059-ND |
Manufacturer | |
Manufacturer Product Number | STGWA40HP65FB2 |
Description | TRENCH GATE FIELD-STOP, 650 V, 4 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 72 A 227 W Through Hole TO-247 Long Leads |
Datasheet | Datasheet |
EDA/CAD Models | STGWA40HP65FB2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 72 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 40A | |
Power - Max | 227 W | |
Switching Energy | 410µJ (off) | |
Input Type | Standard | |
Gate Charge | 153 nC | |
Td (on/off) @ 25°C | -/125ns | |
Test Condition | 400V, 40A, 4.7Ohm, 15V | |
Reverse Recovery Time (trr) | 140 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 Long Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
30 | ¥20.86000 | ¥625.80 |
120 | ¥17.88067 | ¥2,145.68 |
510 | ¥17.48896 | ¥8,919.37 |