SU10VD-10050 | ||
---|---|---|
DigiKey Part Number | 399-SU10VD-10050-ND | |
Manufacturer | ||
Manufacturer Product Number | SU10VD-10050 | |
Description | CMC 50UH 1A 2LN TH | |
Manufacturer Standard Lead Time | 33 Weeks | |
Customer Reference | ||
Detailed Description | 50 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 1A DCR 200mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | SU10VD-10050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 50 µH @ 1 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 200mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" L x 0.630" W (18.00mm x 16.00mm) | |
Height (Max) | 0.787" (20.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.16000 | ¥11.16 |
10 | ¥9.46500 | ¥94.65 |
25 | ¥8.72480 | ¥218.12 |
40 | ¥7.79675 | ¥311.87 |
100 | ¥6.53630 | ¥653.63 |