EXB-24V122JX | |
---|---|
DigiKey Part Number | Y5122TR-ND - Tape & Reel (TR) Y5122CT-ND - Cut Tape (CT) Y5122DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-24V122JX |
Description | RES ARRAY 2 RES 1.2K OHM 0404 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.2k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
EDA/CAD Models | EXB-24V122JX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1.2k | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0404 (1010 Metric), Convex | |
Supplier Device Package | 0404 | |
Size / Dimension | 0.039" L x 0.039" W (1.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.34000 | ¥23.40 |
25 | ¥1.81920 | ¥45.48 |
50 | ¥1.34140 | ¥67.07 |
100 | ¥0.93350 | ¥93.35 |
250 | ¥0.81344 | ¥203.36 |
500 | ¥0.67074 | ¥335.37 |
1,000 | ¥0.48520 | ¥485.20 |
5,000 | ¥0.40668 | ¥2,033.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.10059 | ¥1,005.90 |
30,000 | ¥0.09234 | ¥2,770.20 |
50,000 | ¥0.08674 | ¥4,337.00 |
100,000 | ¥0.08476 | ¥8,476.00 |