
BZX84C12 | |
|---|---|
DigiKey Part Number | 1655-BZX84C12TR-ND - Tape & Reel (TR) 1655-BZX84C12CT-ND - Cut Tape (CT) 1655-BZX84C12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C12 |
Description | DIODE ZENER 12V 350MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.60400 | ¥6.04 |
| 100 | ¥0.36880 | ¥36.88 |
| 500 | ¥0.26612 | ¥133.06 |
| 1,000 | ¥0.23245 | ¥232.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.18954 | ¥568.62 |
| 6,000 | ¥0.16779 | ¥1,006.74 |
| 9,000 | ¥0.15667 | ¥1,410.03 |
| 15,000 | ¥0.14416 | ¥2,162.40 |
| 21,000 | ¥0.13675 | ¥2,871.75 |
| 30,000 | ¥0.12952 | ¥3,885.60 |
| 75,000 | ¥0.11366 | ¥8,524.50 |
| 150,000 | ¥0.10385 | ¥15,577.50 |
| 300,000 | ¥0.09559 | ¥28,677.00 |


