183NQ100-1 | ||
---|---|---|
DigiKey Part Number | 1655-1946-ND | |
Manufacturer | ||
Manufacturer Product Number | 183NQ100-1 | |
Description | DIODE SCHOTTKY 100V 180A PRM1-1 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 180A Chassis Mount PRM1-1 (Half Pak Module) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 180A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 180 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 4.5 mA @ 100 V | |
Capacitance @ Vr, F | 4150pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PRM1-1 (Half Pak Module) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥302.92000 | ¥302.92 |
27 | ¥253.85444 | ¥6,854.07 |
108 | ¥236.93093 | ¥25,588.54 |