SLE65S1203N01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLE65S1203F01

DigiKey Part Number
271-SLE65S1203F01-ND
Manufacturer
Manufacturer Product Number
SLE65S1203F01
Description
AC/DC DESKTOP ADAPTER 12V 65W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SL POWER / Advanced Energy
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
5.4A
Power (Watts)
65 W
No Load Power Consumption
-
Polarization
-
Applications
ITE (Commercial), Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C6, IEC 320-C14, IEC 320-C18
Size / Dimension
4.92" L x 2.44" W x 1.34" H (125.0mm x 62.0mm x 34.0mm)
Approval Agency
CB, CCC, CE, CSA, cULus, cURus, GS, KC, TUV, UL
Standard Number
60601-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 172
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥242.96000¥242.96
5¥223.40800¥1,117.04
10¥215.48500¥2,154.85
25¥205.43640¥5,135.91
50¥198.15100¥9,907.55
100¥191.12280¥19,112.28
250¥182.21284¥45,553.21
Manufacturers Standard Package