SMP1371-087LF | ||
---|---|---|
DigiKey Part Number | 863-1169-2-ND - Tape & Reel (TR) 863-1169-1-ND - Cut Tape (CT) 863-1169-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMP1371-087LF | |
Description | RF DIODE PIN 35V 2W 2QFN | |
Manufacturer Standard Lead Time | 70 Weeks | |
Customer Reference | ||
Detailed Description | RF Diode PIN - Single 35V 200 mA 2 W 2-QFN (2x2) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 35V | |
Current - Max | 200 mA | |
Capacitance @ Vr, F | 1.2pF @ 20V, 1MHz | |
Resistance @ If, F | 500mOhm @ 10mA, 100MHz | |
Power Dissipation (Max) | 2 W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Package / Case | 2-VSFN Exposed Pad | |
Supplier Device Package | 2-QFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.05000 | ¥19.05 |
10 | ¥17.11600 | ¥171.16 |
25 | ¥16.14600 | ¥403.65 |
100 | ¥13.75800 | ¥1,375.80 |
250 | ¥12.91824 | ¥3,229.56 |
500 | ¥11.30328 | ¥5,651.64 |
1,000 | ¥9.36563 | ¥9,365.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.71970 | ¥26,159.10 |
6,000 | ¥8.39674 | ¥50,380.44 |