BAP64Q,125 | ||
---|---|---|
DigiKey Part Number | 568-8533-2-ND - Tape & Reel (TR) 568-8533-1-ND - Cut Tape (CT) 568-8533-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAP64Q,125 | |
Description | RF DIODE PIN 100V 125MW 5TSOP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RF Diode PIN - 2 Pair CA + CC 100V 100 mA 125 mW 5-TSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - 2 Pair CA + CC | |
Voltage - Peak Reverse (Max) | 100V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.35pF @ 20V, 1MHz | |
Resistance @ If, F | 1.35Ohm @ 100mA, 100MHz | |
Power Dissipation (Max) | 125 mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.89000 | ¥7.89 |
10 | ¥7.07300 | ¥70.73 |
25 | ¥6.71200 | ¥167.80 |
100 | ¥5.51280 | ¥551.28 |
250 | ¥5.15336 | ¥1,288.34 |
500 | ¥4.55402 | ¥2,277.01 |
1,000 | ¥3.59526 | ¥3,595.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.35556 | ¥10,066.68 |
6,000 | ¥3.18779 | ¥19,126.74 |
15,000 | ¥3.06794 | ¥46,019.10 |