FA-128 32.0000MF20X-K3 | ||
---|---|---|
DigiKey Part Number | SER3800TR-ND - Tape & Reel (TR) SER3800CT-ND - Cut Tape (CT) SER3800DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FA-128 32.0000MF20X-K3 | |
Description | CRYSTAL 32.0000MHZ 10PF SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 32 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | FA-128 32.0000MF20X-K3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥8.01200 | ¥80.12 |
50 | ¥7.48700 | ¥374.35 |
100 | ¥6.61670 | ¥661.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.27168 | ¥1,817.92 |
500 | ¥6.88896 | ¥3,444.48 |
750 | ¥6.50624 | ¥4,879.68 |
1,250 | ¥5.74080 | ¥7,176.00 |
2,500 | ¥5.54944 | ¥13,873.60 |
6,250 | ¥5.35808 | ¥33,488.00 |
12,500 | ¥5.16672 | ¥64,584.00 |