SKYA21002 | ||
---|---|---|
DigiKey Part Number | 863-SKYA21002TR-ND - Tape & Reel (TR) 863-SKYA21002CT-ND - Cut Tape (CT) 863-SKYA21002DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SKYA21002 | |
Description | IC RF SWITCH SP3T 3GHZ 8DFN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | RF Switch IC 802.11b/g/n, Bluetooth, WLAN SP3T 50Ohm 8-DFN (2x2) | |
EDA/CAD Models | SKYA21002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11b/g/n, Bluetooth, WLAN | |
Topology | - | |
Circuit | SP3T | |
Frequency Range | 100MHz ~ 3GHz | |
Isolation | 25dB | |
Insertion Loss | 0.5dB | |
Test Frequency | 2.5GHz | |
P1dB | 29dBm | |
IIP3 | 45dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 8V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.55157 | ¥16,654.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥8.35700 | ¥83.57 |
25 | ¥7.88440 | ¥197.11 |
100 | ¥6.71690 | ¥671.69 |
250 | ¥6.30676 | ¥1,576.69 |
500 | ¥5.55148 | ¥2,775.74 |