SKY68031-11 | ||
---|---|---|
DigiKey Part Number | 863-SKY68031-11-ND | |
Manufacturer | ||
Manufacturer Product Number | SKY68031-11 | |
Description | LTE-M FEM | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | RF Front End 400MHz ~ 2.7GHz Cellular, LTE 24-MCM (3x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | Cellular, LTE | |
Frequency | 400MHz ~ 2.7GHz | |
Features | SP6T | |
Package / Case | 24-SMD Module | |
Supplier Device Package | 24-MCM (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.06000 | ¥29.06 |
10 | ¥25.93300 | ¥259.33 |
25 | ¥23.33760 | ¥583.44 |
100 | ¥21.26390 | ¥2,126.39 |
250 | ¥19.18920 | ¥4,797.30 |
500 | ¥17.21844 | ¥8,609.22 |
1,000 | ¥14.52160 | ¥14,521.60 |
5,000 | ¥13.22506 | ¥66,125.30 |