SKY66423-11 | ||
---|---|---|
DigiKey Part Number | 863-2030-2-ND - Tape & Reel (TR) 863-2030-1-ND - Cut Tape (CT) 863-2030-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SKY66423-11 | |
Description | 860 TO 930MHZ HIGH GAIN RF FEM | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | RF Front End 860MHz ~ 930MHz General Purpose 16-MCM (3x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 860MHz ~ 930MHz | |
Features | - | |
Package / Case | 16-SMD Module | |
Supplier Device Package | 16-MCM (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
10 | ¥15.15400 | ¥151.54 |
25 | ¥13.63520 | ¥340.88 |
100 | ¥12.42480 | ¥1,242.48 |
250 | ¥11.21236 | ¥2,803.09 |
500 | ¥10.67042 | ¥5,335.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥10.67042 | ¥85,363.36 |