AD9864BCPZRL | ||
---|---|---|
DigiKey Part Number | 505-AD9864BCPZRLTR-ND - Tape & Reel (TR) 505-AD9864BCPZRLCT-ND - Cut Tape (CT) 505-AD9864BCPZRLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD9864BCPZRL | |
Description | IC IF SUBSYSTEM GEN-PURP 48LFCSP | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | RF Front End 10MHz ~ 300MHz Cellular, EDGE, GSM, TETRA, UHF 48-LFCSP-VQ (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD9864BCPZRL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular, EDGE, GSM, TETRA, UHF | |
Frequency | 10MHz ~ 300MHz | |
Features | General Purpose IF Subsystem | |
Package / Case | 48-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP-VQ (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥245.28000 | ¥245.28 |
10 | ¥226.43200 | ¥2,264.32 |
25 | ¥207.56120 | ¥5,189.03 |
100 | ¥191.83660 | ¥19,183.66 |
250 | ¥182.40240 | ¥45,600.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥158.50126 | ¥396,253.15 |