SKY65367-11 | ||
---|---|---|
DigiKey Part Number | 863-1796-2-ND - Tape & Reel (TR) 863-1796-1-ND - Cut Tape (CT) 863-1796-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SKY65367-11 | |
Description | 169-170MHZ 4X4 FEM | |
Manufacturer Standard Lead Time | 35 Weeks | |
Customer Reference | ||
Detailed Description | RF Front End 170MHz ISM 16-MCM (4x4) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | ISM | |
Frequency | 170MHz | |
Features | - | |
Package / Case | 16-SMD Module | |
Supplier Device Package | 16-MCM (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.36000 | ¥20.36 |
10 | ¥18.21700 | ¥182.17 |
25 | ¥16.39240 | ¥409.81 |
100 | ¥14.93610 | ¥1,493.61 |
250 | ¥13.47876 | ¥3,369.69 |
500 | ¥12.82710 | ¥6,413.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.82711 | ¥38,481.33 |