
CC1125RHBR | |
|---|---|
DigiKey Part Number | 296-35669-2-ND - Tape & Reel (TR) 296-35669-1-ND - Cut Tape (CT) 296-35669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1125RHBR |
Description | IC RF TXRX+MCU ISM<1GHZ 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 164MHz ~ 192MHz, 274MHz ~ 320MHz, 410MHz ~ 480MHz, 820MHz ~ 960MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1125RHBR Models |
Category | Memory Size 4kB ROM, 256B RAM |
Mfr | Serial Interfaces SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 4 |
Part Status Active | Voltage - Supply 2V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 17mA ~ 27mA |
Type TxRx + MCU | Current - Transmitting 26mA ~ 56mA |
RF Family/Standard General ISM < 1GHz | Operating Temperature -40°C ~ 85°C |
Modulation 2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK | Mounting Type Surface Mount |
Frequency | Package / Case 32-VFQFN Exposed Pad |
Data Rate (Max) 200kbps | Supplier Device Package 32-VQFN (5x5) |
Power - Output 16dBm | Base Product Number |
Sensitivity -129dBm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥39.46352 | ¥118,390.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.76000 | ¥62.76 |
| 10 | ¥54.39700 | ¥543.97 |
| 25 | ¥51.48960 | ¥1,287.24 |
| 100 | ¥47.48680 | ¥4,748.68 |
| 250 | ¥45.08904 | ¥11,272.26 |
| 500 | ¥43.39660 | ¥21,698.30 |
| 1,000 | ¥41.80218 | ¥41,802.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.97000 | ¥57.97 |
| 10 | ¥50.24800 | ¥502.48 |
| 25 | ¥47.56240 | ¥1,189.06 |
| 100 | ¥43.86490 | ¥4,386.49 |
| 250 | ¥41.65000 | ¥10,412.50 |
| 500 | ¥40.08666 | ¥20,043.33 |
| 1,000 | ¥38.61385 | ¥38,613.85 |



