SKY13299-321LF | ||
---|---|---|
DigiKey Part Number | 863-1051-2-ND - Tape & Reel (TR) 863-1051-1-ND - Cut Tape (CT) 863-1051-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SKY13299-321LF | |
Description | IC RF SWITCH SPDT 5GHZ 12QFN | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | RF Switch IC WiMax, WLAN SPDT 5 GHz 50Ohm 12-QFN (3x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | WiMax, WLAN | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 20MHz ~ 5GHz | |
Isolation | 22dB | |
Insertion Loss | 0.75dB | |
Test Frequency | 5GHz | |
P1dB | - | |
IIP3 | 57dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.82000 | ¥22.82 |
10 | ¥20.46600 | ¥204.66 |
25 | ¥19.34440 | ¥483.61 |
100 | ¥16.76680 | ¥1,676.68 |
250 | ¥15.90676 | ¥3,976.69 |
500 | ¥14.27310 | ¥7,136.55 |
1,000 | ¥12.03753 | ¥12,037.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.43565 | ¥34,306.95 |
6,000 | ¥11.00573 | ¥66,034.38 |