
SI8600AC-B-ISR | |
|---|---|
DigiKey Part Number | SI8600AC-B-ISRTR-ND - Tape & Reel (TR) SI8600AC-B-ISRCT-ND - Cut Tape (CT) SI8600AC-B-ISRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8600AC-B-ISR |
Description | DGTL ISOLTR 3.75KV 2CH I2C 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | I2C Digital Isolator 3750Vrms 2 Channel 35kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | I2C | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Bidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.43000 | ¥55.43 |
| 10 | ¥42.61100 | ¥426.11 |
| 25 | ¥39.41000 | ¥985.25 |
| 100 | ¥35.88790 | ¥3,588.79 |
| 250 | ¥34.20824 | ¥8,552.06 |
| 500 | ¥33.19638 | ¥16,598.19 |
| 1,000 | ¥32.36331 | ¥32,363.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥31.48375 | ¥78,709.38 |










