SI8233BD-D-ISR | ||
---|---|---|
DigiKey Part Number | 336-4767-2-ND - Tape & Reel (TR) 336-4767-1-ND - Cut Tape (CT) 336-4767-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI8233BD-D-ISR | |
Description | DGTL ISO 5KV 2CH GATE DVR 16SOIC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 4A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 16-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Pulse Width Distortion (Max) | 5.6ns | |
Rise / Fall Time (Typ) | 12ns, 12ns (Max) | |
Current - Output High, Low | 2A, 4A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 9.4V ~ 24V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, CSA, UR, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.02000 | ¥49.02 |
10 | ¥44.30800 | ¥443.08 |
25 | ¥42.24920 | ¥1,056.23 |
100 | ¥36.68590 | ¥3,668.59 |
250 | ¥35.03700 | ¥8,759.25 |
500 | ¥31.94540 | ¥15,972.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,250 | ¥27.82344 | ¥34,779.30 |
2,500 | ¥26.79296 | ¥66,982.40 |