1ED020I12FA2XUMA2 | ||
---|---|---|
DigiKey Part Number | 1ED020I12FA2XUMA2TR-ND - Tape & Reel (TR) 1ED020I12FA2XUMA2CT-ND - Cut Tape (CT) 1ED020I12FA2XUMA2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1ED020I12FA2XUMA2 | |
Description | DGTL ISO 4.5KV 1CH GT DVR DSO20 | |
Customer Reference | ||
Detailed Description | Gate Driver Magnetic Coupling 4500Vrms 1 Channel PG-DSO-20 | |
Datasheet | Datasheet | |
EDA/CAD Models | 1ED020I12FA2XUMA2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 4500Vrms | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 30ns, 50ns | |
Current - Output High, Low | 2A, 2A | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 13V ~ 20V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.75000 | ¥60.75 |
10 | ¥54.86300 | ¥548.63 |
25 | ¥52.31000 | ¥1,307.75 |
100 | ¥45.42150 | ¥4,542.15 |
250 | ¥43.37984 | ¥10,844.96 |
500 | ¥39.55214 | ¥19,776.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥34.44864 | ¥34,448.64 |
2,000 | ¥33.17274 | ¥66,345.48 |