SI5351B-B02073-GMR | ||
---|---|---|
DigiKey Part Number | 336-5159-2-ND - Tape & Reel (TR) 336-5159-1-ND - Cut Tape (CT) 336-5159-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI5351B-B02073-GMR | |
Description | IC CLOCK GENERATOR 20QFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Clock Generator IC 200MHz 2 20-VFQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | Crystal | |
Output | LVCMOS | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | No/No | |
Frequency - Max | 200MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.73000 | ¥28.73 |
10 | ¥25.80200 | ¥258.02 |
25 | ¥24.39160 | ¥609.79 |
100 | ¥21.14070 | ¥2,114.07 |
250 | ¥20.05644 | ¥5,014.11 |
500 | ¥19.08674 | ¥9,543.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.08673 | ¥47,716.82 |