SI5351B-B-GMR | ||
---|---|---|
DigiKey Part Number | 336-5158-2-ND - Tape & Reel (TR) 336-5158-1-ND - Cut Tape (CT) 336-5158-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI5351B-B-GMR | |
Description | IC CLOCK GENERATOR 20QFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Clock Generator IC 200MHz 2 20-VFQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | Crystal | |
Output | LVCMOS | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | No/No | |
Frequency - Max | 200MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.88000 | ¥40.88 |
10 | ¥36.70400 | ¥367.04 |
25 | ¥34.69920 | ¥867.48 |
100 | ¥30.07330 | ¥3,007.33 |
250 | ¥28.53076 | ¥7,132.69 |
500 | ¥25.60068 | ¥12,800.34 |
1,000 | ¥21.59091 | ¥21,590.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.51135 | ¥51,278.38 |