7M-27.000MEEQ-T | ||
---|---|---|
DigiKey Part Number | 887-1328-2-ND - Tape & Reel (TR) 887-1328-1-ND - Cut Tape (CT) 887-1328-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 7M-27.000MEEQ-T | |
Description | CRYSTAL 27.0000MHZ 10PF SMD | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 27 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | 7M-27.000MEEQ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.57900 | ¥85.79 |
50 | ¥8.02220 | ¥401.11 |
100 | ¥7.08960 | ¥708.96 |
500 | ¥6.71606 | ¥3,358.03 |
1,000 | ¥5.59672 | ¥5,596.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.41018 | ¥16,230.54 |
6,000 | ¥5.22361 | ¥31,341.66 |
15,000 | ¥5.03705 | ¥75,555.75 |