
W9751G6NB-25 | |
|---|---|
DigiKey Part Number | 256-W9751G6NB-25-ND |
Manufacturer | |
Manufacturer Product Number | W9751G6NB-25 |
Description | IC DRAM 512MBIT PAR 84VFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 512Mbit Parallel 400 MHz 57.5 ns 84-VFBGA (8x12.5) |
Datasheet | Datasheet |
EDA/CAD Models | W9751G6NB-25 Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 400 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 57.5 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.9V |
Memory Type Volatile | Operating Temperature 0°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR2 | Package / Case |
Memory Size | Supplier Device Package 84-VFBGA (8x12.5) |
Memory Organization 32M x 16 | Base Product Number |
| Tray: | 10868 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.06000 | ¥43.06 |
| 10 | ¥40.12700 | ¥401.27 |
| 25 | ¥38.93040 | ¥973.26 |
| 50 | ¥38.02100 | ¥1,901.05 |
| 209 | ¥36.15278 | ¥7,555.93 |
| 418 | ¥35.25859 | ¥14,738.09 |
| 627 | ¥35.15785 | ¥22,043.97 |











