
SI4730-D60-GU | |
|---|---|
DigiKey Part Number | 336-2562-ND |
Manufacturer | |
Manufacturer Product Number | SI4730-D60-GU |
Description | RF RX AM/FM 520KHZ-1.71MHZ SSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM 520kHz ~ 1.71MHz, 64MHz ~ 108MHz PCB, Surface Mount 24-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Frequency | 520kHz ~ 1.71MHz, 64MHz ~ 108MHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | AM, FM | |
Applications | General Purpose | |
Current - Receiving | - | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.47000 | ¥37.47 |
| 10 | ¥32.40500 | ¥324.05 |
| 56 | ¥29.19607 | ¥1,634.98 |
| 112 | ¥28.02964 | ¥3,139.32 |
| 280 | ¥26.58986 | ¥7,445.16 |
| 504 | ¥25.72353 | ¥12,964.66 |
| 1,008 | ¥24.75672 | ¥24,954.77 |




