SI4133-D-GT | |
---|---|
DigiKey Part Number | 336-1177-ND |
Manufacturer | |
Manufacturer Product Number | SI4133-D-GT |
Description | IC FREQ SYNTH 24TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Frequency Synthesizer IC 1.8GHz 1 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Frequency Synthesizer | |
PLL | Yes | |
Input | Crystal | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/No | |
Frequency - Max | 1.8GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.25000 | ¥88.25 |
10 | ¥79.86900 | ¥798.69 |
62 | ¥73.56629 | ¥4,561.11 |
124 | ¥67.26040 | ¥8,340.29 |
310 | ¥63.05652 | ¥19,547.52 |
558 | ¥58.85263 | ¥32,839.77 |
1,054 | ¥55.91002 | ¥58,929.16 |