IC 13GHz 1 24-WFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC 13GHz 1 24-WFQFN Exposed Pad, CSP
PLL Frequency Planning for Spurious Signal Elimination
76-81GHz Autonomous Driving CMOS RADAR

ADF4159CCPZ

DigiKey Part Number
505-ADF4159CCPZ-ND
Manufacturer
Manufacturer Product Number
ADF4159CCPZ
Description
IC PLL FREQ SYNTHESIZER 24LFCSP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
IC 13GHz 1 24-WFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADF4159CCPZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Differential - Input:Output
Yes/No
Manufacturer
Analog Devices Inc.
Frequency - Max
13GHz
Packaging
Tray
Divider/Multiplier
Yes/Yes
Part Status
Active
Voltage - Supply
1.62V ~ 3.45V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C
PLL
Yes
Mounting Type
Surface Mount
Input
CMOS, TTL
Package / Case
24-WFQFN Exposed Pad, CSP
Output
CMOS
Supplier Device Package
24-LFCSP-WQ (4x4)
Number of Circuits
1
Base Product Number
Ratio - Input:Output
2:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 870
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥191.12000¥191.12
10¥153.02000¥1,530.20
51¥137.63059¥7,019.16
102¥132.93696¥13,559.57
255¥127.98125¥32,635.22
510¥124.99580¥63,747.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.