
CLA4610-085LF | |
|---|---|
DigiKey Part Number | 863-1627-2-ND - Tape & Reel (TR) 863-1627-1-ND - Cut Tape (CT) 863-1627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLA4610-085LF |
Description | RF DIODE PIN 120V 10W 3QFN |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 120V 100 mA 10 W 3-QFN (2x2) |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.32pF @ 6V, 1MHz |
Manufacturer Skyworks Solutions Inc. | Resistance @ If, F 2.2Ohm @ 10mA, 500MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 10 W |
Part Status Last Time Buy | Operating Temperature 175°C (TJ) |
Diode Type PIN - Single | Package / Case 2-VDFN Exposed Pad |
Voltage - Peak Reverse (Max) 120V | Supplier Device Package 3-QFN (2x2) |
Current - Max 100 mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥157.38000 | ¥157.38 |
| 10 | ¥125.39800 | ¥1,253.98 |
| 25 | ¥117.40760 | ¥2,935.19 |
| 100 | ¥113.85800 | ¥11,385.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥113.85800 | ¥341,574.00 |






